LCCA30069-FT6
Description: Cable Assembly, 1 Conductor(s), 240V, Communication Cable,

Overview of LCCA30069-FT6 by Infinite Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LCCA30069-FT6 by Infinite Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCCA30069-FT6 by Infinite Electronics

LCCA30069-FT6
Infinite Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
Application
GENERAL PURPOSE, LABORATORY USE
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
SMA MALE
Connector Side2
MMCX PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
DIN Conformance
NO
Diameter
1.83 mm
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
Length
1.829 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Rated Voltage
240 V
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. LCCA30069-FT6
    Infinite Electronics
    Cable Assembly, 1 Conductor(s), 240V, Communication Cable,
    VS

Alternate Parts for LCCA30069-FT6

This table gives cross-reference parts and alternative options found for LCCA30069-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30069-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCCA30069-FT6 Cable Assembly, 1 Conductor(s), 240V, Communication Cable, L-com Inc LCCA30069-FT6 vs LCCA30069-FT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30069-FT6 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30069-FT6 by Infinite Electronics

Select Manufacturer
Which Manufacturer of LCCA30069-FT6 would you like to use for your alert(s)?
  • Please alert me when LCCA30069-FT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30069-FT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30069-FT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30069-FT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30069-FT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30069-FT6 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: