Part Details for LCCA30333-FT5 by L-com Inc
Overview of LCCA30333-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30333-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3780
|
Newark | Rf Cable, N Type Bhd Jack-Tnc Plug, 5Ft, Connector To Connector:N Type Bulkhead Jack To Tnc Plug, Coaxial Cable Type:Lmr-600, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30333-FT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3100 | Buy Now |
DISTI #
5073-LCCA30333-FT5-ND
|
DigiKey | TNC MALE TO N FEMALE BULKHEAD US Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.9100 | Buy Now |
DISTI #
72124403
|
RS | Cable Assembly, Low Loss N Female Bulkhead to TNC Male, 5 FT , LF Solder | L-com LCCA30333-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9900 | RFQ |
|
Onlinecomponents.com | TNC Male to N Female Bulkhead Using LMR-600 with H RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |
DISTI #
LCCA30333-FT5
|
L-com US | L-com's LCCA30333-FT5 is a low loss N female bulkhead to TNC male cable assembly using LMR-600 coax, 5 FT with Times Microwave components, LF solder and ships same-day. The LMR-600 coax of this N cable uses the PE (F) dielectric with a VoP of 87%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com N to TNC cable assembly has a female to male gender configuration with flexible LMR-600 series coax and operates to 5.8 GHz. The double shield of this N cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. L-com's RF cable assembly with N bulkhead interface enables system designers to have external connections on their product enclosures or to be used for other rack mount and panel mount applications. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this N female to N male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30333-FT5 L-com Low Loss N Female Bulkhead to TNC Male Cable Assembly using LMR-600 Coax, 5 FT with Times Microwave Components, LF Solder data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 5 |
|
$48.9700 / $61.9900 | Buy Now |
Part Details for LCCA30333-FT5
LCCA30333-FT5 CAD Models
LCCA30333-FT5 Part Data Attributes
|
LCCA30333-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30333-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30333-FT5
This table gives cross-reference parts and alternative options found for LCCA30333-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30333-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30328-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30333-FT5 vs LCCA30328-FT5 |
LCCA30691-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30333-FT5 vs LCCA30691-FT5 |
LCCA30692-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30333-FT5 vs LCCA30692-FT5 |
LCCA30327-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30327-FT5 |
LCCA30655-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30655-FT5 |
LCCA30333-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30333-FT5 vs LCCA30333-FT5 |
LCCA30518-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30518-FT5 |
LCCA30650-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30650-FT5 |
LCCA30452-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30452-FT5 |
LCCA30457-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30333-FT5 vs LCCA30457-FT5 |