Part Details for LCCA30454-FT4 by Infinite Electronics
Overview of LCCA30454-FT4 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30454-FT4
LCCA30454-FT4 CAD Models
LCCA30454-FT4 Part Data Attributes
|
LCCA30454-FT4
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30454-FT4
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30454-FT4
This table gives cross-reference parts and alternative options found for LCCA30454-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30454-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30590-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30454-FT4 vs LCCA30590-FT4 |
LCCA30587-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30454-FT4 vs LCCA30587-FT4 |
LCCA30587-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30587-FT4 |
LCCA30656-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30656-FT4 |
LCCA30694-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30454-FT4 vs LCCA30694-FT4 |
LCCA30586-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30586-FT4 |
LCCA30520-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30520-FT4 |
LCCA30653-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30653-FT4 |
LCCA30458-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30454-FT4 vs LCCA30458-FT4 |
LCCA30653-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30454-FT4 vs LCCA30653-FT4 |