Part Details for LCCA30504-FT10 by Infinite Electronics
Overview of LCCA30504-FT10 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30504-FT10
LCCA30504-FT10 CAD Models
LCCA30504-FT10 Part Data Attributes:
|
LCCA30504-FT10
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30504-FT10
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30504-FT10
This table gives cross-reference parts and alternative options found for LCCA30504-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30504-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30635-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30635-FT10 |
LCCA30637-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30504-FT10 vs LCCA30637-FT10 |
LCCA30440-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30504-FT10 vs LCCA30440-FT10 |
LCCA30636-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30636-FT10 |
LCCA30569-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30504-FT10 vs LCCA30569-FT10 |
LCCA30505-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30505-FT10 |
LCCA30637-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30637-FT10 |
LCCA30438-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30438-FT10 |
LCCA30572-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30572-FT10 |
LCCA30569-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30504-FT10 vs LCCA30569-FT10 |