Part Details for LCCA30525-FT6 by Infinite Electronics
Overview of LCCA30525-FT6 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30525-FT6
LCCA30525-FT6 CAD Models
LCCA30525-FT6 Part Data Attributes:
|
LCCA30525-FT6
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30525-FT6
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30525-FT6
This table gives cross-reference parts and alternative options found for LCCA30525-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30525-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30525-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30525-FT6 |
LCCA30659-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30525-FT6 vs LCCA30659-FT6 |
LCCA30459-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30459-FT6 |
LCCA30460-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30460-FT6 |
LCCA30658-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30658-FT6 |
LCCA30528-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30528-FT6 |
LCCA30528-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30525-FT6 vs LCCA30528-FT6 |
LCCA30527-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30525-FT6 vs LCCA30527-FT6 |
LCCA30660-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30525-FT6 vs LCCA30660-FT6 |
LCCA30658-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30525-FT6 vs LCCA30658-FT6 |