Datasheets
LCCA30548-FT6 by:

Cable Assembly, 1 Conductor(s), Communication Cable,

Part Details for LCCA30548-FT6 by L-com Inc

Overview of LCCA30548-FT6 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LCCA30548-FT6

Part # Distributor Description Stock Price Buy
DISTI # 23AK5806
Newark Cable Assy, N-Type R/A Plug-Sma Jack, 6 , Connector To Connector:90° N-Type Plug To Sma Jack, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:- |L-Com LCCA30548-FT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $137.9900
$137.9900 Buy Now
DISTI # 5073-LCCA30548-FT6-ND
DigiKey SMA F TO N MRA USING LC085TB, 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $136.1300
  • 10 $129.6930
  • 25 $126.9332
$126.9332 / $136.1300 Buy Now
DISTI # 73613490
RS N Male Right Angle to SMA Female Cable Assembly using LC085TB Coax6 FT- | L-com LCCA30548-FT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $137.9900
$137.9900 RFQ
Onlinecomponents.com SMA F to N MRA using LC085TB, 6 ft RoHS: Compliant 0
  • 1 $149.6800
  • 5 $138.1700
  • 10 $132.0500
  • 25 $128.2600
  • 50 $122.9400
  • 75 $121.1000
  • 100 $119.2800
$119.2800 / $149.6800 Buy Now
DISTI # LCCA30548-FT6
L-com US N Male Right Angle to SMA Female Cable Assembly using LC085TB Coax, 6 FT. L-com N male right angle to SMA female cable assembly using LC085TB coax, 6 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30548-FT6 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with right angle N connection on one end and SMA connection on the other. This right angle N to SMA cable from L-com has a male to female gender combination. Our N male to SMA female coaxial assembly part number LCCA30548-FT6 can also be known as right angle N plug to SMA jack cable assembly when using alternate gender names. N plug to SMA jack cable assembly LCCA30548-FT6 is manufactured with a formable coax. These formable N to SMA cable assemblies use LC085TB coax and are single shielded. L-com single shielded N male right angle to SMA female cable assembly using LC085TB coax, 6 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to SMA M/F cables is 10 GHz. Technical performance specifications on these 10 GHz N right angle male to SMA female cables are located on the LCCA30548-FT6 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA female to right angle N male cable assembly because it can be used in the opposite direction. N male right angle to SMA female cable assembly using LC085TB coax, 6 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle N to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male right angle to SMA female cable assembly using LC085TB coax, 6 FT. Min Qty: 1 Package Multiple: 1 8
  • 1 $137.9900
  • 10 $132.4700
  • 25 $126.9500
  • 100 $121.4300
  • 250 $115.9100
  • 500 $110.3900
$110.3900 / $137.9900 Buy Now

Part Details for LCCA30548-FT6

LCCA30548-FT6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30548-FT6 Part Data Attributes

LCCA30548-FT6 L-com Inc
Buy Now Datasheet
Compare Parts:
LCCA30548-FT6 L-com Inc Cable Assembly, 1 Conductor(s), Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer L-COM INC
Reach Compliance Code unknown
Application GENERAL PURPOSE, LABORATORY USE
Connector Side1 N MALE
Connector Side2 SMA FEMALE
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
Length 1.829 mm
MIL Conformance NO
Number of Conductors 1
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Alternate Parts for LCCA30548-FT6

This table gives cross-reference parts and alternative options found for LCCA30548-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30548-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCCA30668-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30668-FT6
LCCA30552-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30552-FT6
LCCA30482-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30482-FT6
LCCA30481-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30481-FT6
LCCA30698-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30698-FT6
LCCA30486-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30486-FT6
LCCA30548-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30548-FT6
LCCA30667-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30667-FT6
LCCA30614-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30614-FT6
LCCA30416-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30416-FT6
Part Number Description Manufacturer Compare
LCCA30415-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30415-FT6
LCCA30668-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30668-FT6
LCCA30552-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30552-FT6
LCCA30667-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30667-FT6
LCCA30485-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30485-FT6
LCCA30482-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30482-FT6
LCCA30486-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30486-FT6
LCCA30614-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30548-FT6 vs LCCA30614-FT6
LCCA30617-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30617-FT6
LCCA30698-FT6 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30548-FT6 vs LCCA30698-FT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30548-FT6 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30548-FT6 by L-com Inc

  • Please alert me when LCCA30548-FT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LCCA30548-FT6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30548-FT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LCCA30548-FT6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30548-FT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30548-FT6 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: