There are no models available for this part yet.
Overview of LCCA30555-FT6 by Infinite Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LCCA30555-FT6 by Infinite Electronics
Part Data Attributes for LCCA30555-FT6 by Infinite Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Connector Side1
|
SMA MALE
|
Connector Side2
|
TNC MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
1.829 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30555-FT6
This table gives cross-reference parts and alternative options found for LCCA30555-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30555-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30489-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30489-FT6 |
LCCA30488-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30488-FT6 |
LCCA30555-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30555-FT6 |
LCCA30426-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30426-FT6 |
LCCA30559-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30559-FT6 |
LCCA30488-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30555-FT6 vs LCCA30488-FT6 |
LCCA30423-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30423-FT6 |
LCCA30378-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30555-FT6 vs LCCA30378-FT6 |
LCCA30360-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30555-FT6 vs LCCA30360-FT6 |
LCCA30625-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30555-FT6 vs LCCA30625-FT6 |