Part Details for LCCA30561-FT10 by L-com Inc
Overview of LCCA30561-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30561-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5905
|
Newark | Cable Assy, Sma R/A Plug-Tnc Jack, 10 , Connector To Connector:90° Sma Plug To Tnc Bulkhead Jack, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- |L-Com LCCA30561-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9900 | Buy Now |
DISTI #
5073-LCCA30561-FT10-ND
|
DigiKey | SMA MRA TO TNC FBH USING LC085TB Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$161.3436 / $172.2600 | Buy Now |
DISTI #
73606079
|
RS | Precision SMA Male Right Angle to TNC Female Bulkhead Semi-Flexible Cable Asse- | L-com LCCA30561-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9900 | RFQ |
|
Onlinecomponents.com | SMA MRA to TNC FBH using LC085TB, 10 ft | 0 |
|
$162.1500 / $174.1600 | Buy Now |
DISTI #
LCCA30561-FT10
|
L-com US | Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1SMAConnector Gender 1MaleConnector Polarity 1StandardConnector Angle 1Right AngleConnector Mount Method 1NoneConnector Impedance 150Connector Series 2TNCConnector Gender 2FemaleConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2BulkheadConnector Impedance 250RF Cable Part NumberLC085TBRF Cable TypeLC085TBRF Cable Impedance50SMA Male Right Angle to TNC Female Bulkhead Semi-Flexible Precision Cable Using LC085TB Coax, RoHS. SMA LCCA30561 cable assembly is part the RF industry's largest inventory of in-stock standard cable and same-day-built custom cable assembly products. This Pasternack SMA to TNC cable assembly is a coaxial design. Our SMA male to TNC female cable assembly is precision manufactured to RF industry specifications. Pasternack's SMA to TNC precision assembly uses a formable cable. LCCA30561 50 Ohm SMA to 50 Ohm TNC cable assembly is manufactured with 50 Ohm LC085TB type coax. SMA right angle to TNC straight coaxial cable assembly uses 90 degree right angle coax cable connectors. Our LCCA30561 RF cable assembly is shipped from Pasternack's ISO 9001:2008 facility in Irvine, CA the same day as purchased. This SMA to TNC coaxial cable assembly is part of over 35,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 5 |
|
$145.5900 / $181.9900 | Buy Now |
Part Details for LCCA30561-FT10
LCCA30561-FT10 CAD Models
LCCA30561-FT10 Part Data Attributes:
|
LCCA30561-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30561-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30561-FT10
This table gives cross-reference parts and alternative options found for LCCA30561-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30561-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30623-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30561-FT10 vs LCCA30623-FT10 |
LCCA30429-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30561-FT10 vs LCCA30429-FT10 |
LCCA30623-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30623-FT10 |
LCCA30560-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30560-FT10 |
LCCA30429-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30429-FT10 |
LCCA30626-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30626-FT10 |
LCCA30627-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30561-FT10 vs LCCA30627-FT10 |
LCCA30557-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30557-FT10 |
LCCA30557-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30561-FT10 vs LCCA30557-FT10 |
LCCA30428-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30561-FT10 vs LCCA30428-FT10 |