Part Details for LCCA30564-FT2 by Infinite Electronics
Overview of LCCA30564-FT2 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30564-FT2
LCCA30564-FT2 CAD Models
LCCA30564-FT2 Part Data Attributes
|
LCCA30564-FT2
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30564-FT2
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30564-FT2
This table gives cross-reference parts and alternative options found for LCCA30564-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30564-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30498-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30498-FT2 |
LCCA30631-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30564-FT2 vs LCCA30631-FT2 |
LCCA30433-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30433-FT2 |
LCCA30564-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30564-FT2 |
LCCA30433-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30564-FT2 vs LCCA30433-FT2 |
LCCA30631-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30631-FT2 |
LCCA30634-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30564-FT2 vs LCCA30634-FT2 |
LCCA30565-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30565-FT2 |
LCCA30630-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30564-FT2 vs LCCA30630-FT2 |
LCCA30568-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30564-FT2 vs LCCA30568-FT2 |