Part Details for LCCF2-12H-X by Panduit Corp
Overview of LCCF2-12H-X by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LCCF2-12H-X
LCCF2-12H-X CAD Models
LCCF2-12H-X Part Data Attributes
|
LCCF2-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF2-12H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |