Part Details for LCCX1/0-38D-X by Panduit Corp
Overview of LCCX1/0-38D-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX1/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0853
|
Newark | Terminal, Compression Lug, M10, 1/0Awg, Product Range:Pan-Lug Lccx Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCCX1/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 | Buy Now |
DISTI #
298-14865-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$11.2768 / $13.4600 | Buy Now |
DISTI #
LCCX1/0-38D-X
|
Avnet Americas | Lug Terminal (1/0)AWG 93.2mm 21.6mm Tin - Bulk (Alt: LCCX1/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,359.3400 | Buy Now |
DISTI #
644-LCCX1/0-38D-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 1/0 AWG Flex RoHS: Compliant | 0 |
|
$11.6400 / $13.4600 | Order Now |
DISTI #
71263566
|
RS | Two-hole, flex lug, long barrel, 1/0 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCCX1/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0300 / $17.4300 | RFQ |
DISTI #
PANLCCX1/0-38D-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 1/0 AWG Flex, | Americas - 0 in Stock |
|
$11.2552 / $14.4067 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 93.2mm 21.6mm Tin RoHS: Compliant |
6 In Stock 12010 Factory Stock |
|
$13.5900 / $15.0600 | Buy Now |
DISTI #
000000000001146666
|
Sager | Terminals Copp Comp Lug 2H 1/0 AWG Flex Min Qty: 1 | 0 |
|
$8.6100 / $11.2400 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 93.2mm 21.6mm Tin RoHS: Compliant |
6 In Stock 12010 Factory Stock |
|
$13.5900 / $15.0600 | Buy Now |
Part Details for LCCX1/0-38D-X
LCCX1/0-38D-X CAD Models
LCCX1/0-38D-X Part Data Attributes
|
LCCX1/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX1/0-38D-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |