There are no models available for this part yet.
Overview of LCCX2/0-38DH-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538DH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for LCCX2/0-38DH-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1923
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCCX2/0-38DH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Onlinecomponents.com | Two-hole, flex lug, long barrel, 2/0 AWG wire, 3/8" stud hole, 1" hole spacing, 45 angle tongue. RoHS: Compliant |
14 In Stock |
|
$17.9400 / $20.9200 | Buy Now | ||
DISTI #
51675947
|
Verical | Lug Terminal (2/0)AWG Copper 81.8mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1505 | Americas - 10 |
|
$23.3220 / $27.1960 | Buy Now | |
DISTI #
000000000001146692
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG | 0 |
|
Buy Now | ||
Master Electronics | Two-hole, flex lug, long barrel, 2/0 AWG wire, 3/8" stud hole, 1" hole spacing, 45 angle tongue. RoHS: Compliant |
14 In Stock |
|
$17.9400 / $20.9200 | Buy Now |
CAD Models for LCCX2/0-38DH-X by Panduit Corp
Part Data Attributes for LCCX2/0-38DH-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Alternate Parts for LCCX2/0-38DH-X
This table gives cross-reference parts and alternative options found for LCCX2/0-38DH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX2/0-38DH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX2/0-38D-X | Wire Terminal | Panduit Corp | LCCX2/0-38DH-X vs LCCX2/0-38D-X |