There are no models available for this part yet.
Overview of LCD2/0-14BF-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
PS2841-4B-F3-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler | |
LVC14BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for LCD2/0-14BF-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1516
|
Newark | #2/0 Awg Wire, 90 Angle Tongue, 1/4" Bolt Hole, 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD2/0-14BF-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$138.4400 / $171.5200 | Buy Now | |
DISTI #
298-22251-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$13.6302 / $16.2700 | Buy Now | |
DISTI #
LCD2/0-14BF-X
|
Avnet Americas | Lug Terminal (2/0)AWG 59.43mm 21.59mm Electro-Tin - Bulk (Alt: LCD2/0-14BF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.0200 | Buy Now | |
DISTI #
644-LCD2/0-14BF-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 2/0 AWG RoHS: Compliant | 0 |
|
$14.0600 / $16.2700 | Order Now | |
DISTI #
PANLCD2/0-14BF-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, AWG, | Americas - 0 in Stock |
|
$13.6041 / $17.4132 | Buy Now | |
Onlinecomponents.com | Lug Terminal (2/0)AWG 59.43mm 21.59mm Electro-Tin RoHS: Compliant | 0 |
|
$16.4300 / $18.2100 | Buy Now | ||
DISTI #
000000000000828686
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG Min Qty: 1 | 0 |
|
$10.4000 / $13.5900 | Buy Now |
CAD Models for LCD2/0-14BF-X by Panduit Corp
Part Data Attributes for LCD2/0-14BF-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|