Part Details for LCD4-10AF-L by Panduit Corp
Overview of LCD4-10AF-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV10AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series | |
950410AFLF | Renesas Electronics Corporation | AMD K8 System Clock Chip | |
950910AFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ |
Price & Stock for LCD4-10AF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2301
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCD4-10AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCD4-10AF-L
|
Avnet Americas | Lug Terminal 3AWG/4AWG 41.91mm 13.97mm Electro-Tin - Bulk (Alt: LCD4-10AF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,054.6400 | Buy Now |
DISTI #
72051900
|
RS | Two-hole, standard barrel lug, 4-3 AWG, #10 stud hole, 90Deg tongue | Panduit LCD4-10AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2900 / $16.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.8300 | Buy Now |
DISTI #
PANLCD4-10AF-L
|
Heilind Electronics | Copper Compression Lug, 2 #4 Hole, - #3 | Americas - 0 in Stock |
|
$8.7323 / $11.1774 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #4 – #3 AWG STR, #2 AWG SOL wire, #10 stud hole, .63" hole spacing, 90 angle tongue. RoHS: Compliant |
15 In Stock |
|
$12.7200 / $14.5300 | Buy Now |
DISTI #
51688902
|
Verical | Lug Terminal 3AWG/4AWG Copper Gray 41.91mm Electro Tin Min Qty: 4 Package Multiple: 1 Date Code: 1706 | Americas - 14 |
|
$15.4182 / $17.4424 | Buy Now |
DISTI #
000000000000827452
|
Sager | Terminals 2BRG-LUG 04AWG #10 CU SN Min Qty: 1 | 0 |
|
$6.6800 / $8.7200 | Buy Now |
|
Master Electronics | Two-hole, standard barrel lug with window, #4 – #3 AWG STR, #2 AWG SOL wire, #10 stud hole, .63" hole spacing, 90 angle tongue. RoHS: Compliant |
15 In Stock |
|
$12.7200 / $14.5300 | Buy Now |
Part Details for LCD4-10AF-L
LCD4-10AF-L CAD Models
LCD4-10AF-L Part Data Attributes
|
LCD4-10AF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4-10AF-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |