Part Details for LCDA15C-8.TBT by Semtech Corporation
Results Overview of LCDA15C-8.TBT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA15C-8.TBT Information
LCDA15C-8.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCDA15C-8.TBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37K7830
|
Newark | Transient Voltage Suppressor, Tvs, Lcda Series, 12 V, Soic, 16, 13.3 V Rohs Compliant: Yes |Semtech LCDA15C-8.TBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 664 |
|
$3.9900 / $4.7100 | Buy Now |
|
DISTI #
LCDA15C-8.TBT
|
Avnet Americas | ESD Protection Device, 33 V, SOIC, 16 Pins, 15 V, 15 pF, LCDAxxC-8 - Tape and Reel (Alt: LCDA15C-8.TBT) COO: Philippines (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2375 / $3.7000 | Buy Now |
|
|
Bristol Electronics | 451 |
|
RFQ | ||
|
|
Rochester Electronics | TVS Diode Zener Bi-Directional 15V (Max) 33V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 4667 |
|
$2.7300 / $3.4100 | Buy Now |
|
DISTI #
LCDA15C-8.TBT
|
Avnet Silica | ESD Protection Device 33 V SOIC 16 Pins 15 V 15 pF LCDAxxC8 (Alt: LCDA15C-8.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
|
Chip Stock | LCDASeries33V8pFBi-DirectionalSMTLowCapacitanceTVSDiodeArraySOIC-16 | 3869 |
|
RFQ | |
|
|
New Advantage Corporation | LCDA Series 33 V 8 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$5.2800 / $5.7200 | Buy Now |
|
|
Win Source Electronics | TVS DIODE 15VWM 33VC | 2369 |
|
$4.0577 / $6.0865 | Buy Now |
US Tariff Estimator: LCDA15C-8.TBT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCDA15C-8.TBT
LCDA15C-8.TBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCDA15C-8.TBT Part Data Attributes
|
|
LCDA15C-8.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA15C-8.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, LEAD FREE, SOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SEMTECH CORP | |
| Part Package Code | SOIC | |
| Package Description | LEAD FREE, SOP-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | SEMTECH | |
| Breakdown Voltage-Min | 16.7 V | |
| Clamping Voltage-Max | 33 V | |
| Configuration | COMPLEX | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | MS-012AC | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 16 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for LCDA15C-8.TBT
This table gives cross-reference parts and alternative options found for LCDA15C-8.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA15C-8.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCDA15C-8.TE | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SO-16 | LCDA15C-8.TBT vs LCDA15C-8.TE |
| LCDA15C-8.T | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, LEAD FREE, SOP-16 | LCDA15C-8.TBT vs LCDA15C-8.T |
LCDA15C-8.TBT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm microstrip or stripline for the RF signal path.
-
The LCDA15C-8.TBT requires a 3.3V or 5V power supply. Ensure the power supply is clean and regulated. Use a 10uF capacitor in parallel with a 100nF capacitor for power supply decoupling. Bias the device according to the recommended operating conditions in the datasheet.
-
The LCDA15C-8.TBT is designed to operate up to 15 GHz. However, the actual operating frequency may vary depending on the specific application and PCB layout.
-
The LCDA15C-8.TBT has a maximum junction temperature of 150°C. Ensure good airflow around the device. Use a thermal pad or heat sink if necessary. Avoid overheating the device, as it can affect performance and reliability.
-
Use a TVS (Transient Voltage Suppressor) diode or a spark gap ESD protection device to protect the LCDA15C-8.TBT from electrostatic discharge. Follow the recommended ESD handling procedures during assembly and testing.