Part Details for LCDND2020KKTR47MM by TAIYO YUDEN
Results Overview of LCDND2020KKTR47MM by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDND2020KKTR47MM Information
LCDND2020KKTR47MM by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCDND2020KKTR47MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LCDND2020KKTR47MM
|
Avnet Americas | - Tape and Reel (Alt: LCDND2020KKTR47MM) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2400 | Buy Now |
|
DISTI #
LCDND2020KKTR47MM
|
Avnet Abacus | (Alt: LCDND2020KKTR47MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LCDND2020KKTR47MM by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCDND2020KKTR47MM
LCDND2020KKTR47MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCDND2020KKTR47MM Part Data Attributes
|
|
LCDND2020KKTR47MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCDND2020KKTR47MM
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Case/Size Code | 0808 | |
| Construction | Rectangular | |
| Core Material | Metal | |
| DC Resistance | 0.046 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 2 mm | |
| Packing Method | TR, Embossed, 7 Inch | |
| Rated Current-Max | 2.2 A | |
| Reference Standard | AEC-Q200 | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | NO | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for LCDND2020KKTR47MM
This table gives cross-reference parts and alternative options found for LCDND2020KKTR47MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDND2020KKTR47MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MDKK2020TR47MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, | LCDND2020KKTR47MM vs MDKK2020TR47MM |
| LBDND2020KKTR47MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | LCDND2020KKTR47MM vs LBDND2020KKTR47MM |