-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCDND3030KKT1R5MMCT-ND
|
DigiKey | FIXED IND 1.5UH 2.1A 100MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.4765 / $1.1100 | Buy Now |
DISTI #
LCDND3030KKT1R5MM
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Composite 3A 1212 Emboss T/R - Tape and Reel (Alt: LCDND3030KKT1R5MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6111 | Buy Now |
DISTI #
963-LCDND3030KKT1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4760 / $0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4726 / $0.5391 | Buy Now |
DISTI #
66750951
|
Verical | Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.1Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2122 | Americas - 2000 |
|
$0.3093 / $0.3252 | Buy Now |
DISTI #
LCDND3030KKT1R5MM
|
TTI | Power Inductors - SMD 1.5uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4330 | Buy Now |
DISTI #
LCDND3030KKT1R5MM
|
Avnet Abacus | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Composite 3A 1212 Emboss T/R (Alt: LCDND3030KKT1R5MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100982118
|
Chip1Stop | Inductor Leaded pbFree: Yes | 2000 |
|
$0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCDND3030KKT1R5MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCDND3030KKT1R5MM
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LCDND3030KKT1R5MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDND3030KKT1R5MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND3030KKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | LCDND3030KKT1R5MM vs LLDND3030KKT1R5MM |
LBDND3030KKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | LCDND3030KKT1R5MM vs LBDND3030KKT1R5MM |
LMDND3030KKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | LCDND3030KKT1R5MM vs LMDND3030KKT1R5MM |
MDKK3030T1R5MMV | General Purpose Inductor, | TAIYO YUDEN | LCDND3030KKT1R5MM vs MDKK3030T1R5MMV |