Part Details for LCGDL9A10ECE by C&K
Overview of LCGDL9A10ECE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LCGDL9A10ECE
LCGDL9A10ECE CAD Models
LCGDL9A10ECE Part Data Attributes
|
LCGDL9A10ECE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGDL9A10ECE
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGDL9A10ECE
This table gives cross-reference parts and alternative options found for LCGDL9A10ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGDL9A10ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGDV6A10LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDV6A10LC |
LCGDL9A10LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDL9A10LCE |
LCGDV6A10RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDV6A10RCUE |
LCGDL9A10ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDL9A10ECU |
LCGDL9A10HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDL9A10HCUE |
LCGDV6A10ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDV6A10ECUE |
LCGDL9A10RCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDL9A10RCE |
LCGDV6A10ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDV6A10ECE |
LCGDL9A10RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDL9A10RC |
LCGDV6A10JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECE vs LCGDV6A10JCU |