Part Details for LCGDL9A10ECUE by C&K
Overview of LCGDL9A10ECUE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LCGDL9A10ECUE
LCGDL9A10ECUE CAD Models
LCGDL9A10ECUE Part Data Attributes:
|
LCGDL9A10ECUE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGDL9A10ECUE
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGDL9A10ECUE
This table gives cross-reference parts and alternative options found for LCGDL9A10ECUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGDL9A10ECUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGDV6A10ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDV6A10ECE |
LCGDL9A10HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDL9A10HCE |
LCGDL9A10ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDL9A10ECU |
LCGDV6A10LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDV6A10LCUE |
LCGDL9A10JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDL9A10JCE |
LCGDL9A10SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDL9A10SCUE |
LCGDL9A10HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDL9A10HCUE |
LCGDV6A10ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDV6A10ECUE |
LCGDV6A10RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDV6A10RCUE |
LCGDV6A10JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGDL9A10ECUE vs LCGDV6A10JCU |