There are no models available for this part yet.
Overview of LCGGV6T13HWUE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for LCGGV6T13HWUE by C&K
Part Data Attributes for LCGGV6T13HWUE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
3.96 mm
|
Actuator Type
|
SIMULATED ROLLER, HIGH FORCE
|
Body Breadth
|
6.1 mm
|
Body Height
|
9.32 mm
|
Body Length or Diameter
|
19.84 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.51 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
3.3 mm
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LCGGV6T13HWUE
This table gives cross-reference parts and alternative options found for LCGGV6T13HWUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6T13HWUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGL9T13EW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13EW |
LCGGV6T13LWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGV6T13LWUE |
LCGGL9T13EYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13EYE |
LCGGV6T13LYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGV6T13LYU |
LCGGL9T13RWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13RWU |
LCGGL9T13RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13RY |
LCGGV6T13HYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGV6T13HYE |
LCGGV6T13EWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGV6T13EWU |
LCGGL9T13SWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13SWUE |
LCGGL9T13EWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HWUE vs LCGGL9T13EWE |