Part Details for LCGHL9P00SCE by C&K
Overview of LCGHL9P00SCE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGHL9P00SCE
LCGHL9P00SCE CAD Models
LCGHL9P00SCE Part Data Attributes
|
LCGHL9P00SCE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHL9P00SCE
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 0.76 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.158 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGHL9P00SCE
This table gives cross-reference parts and alternative options found for LCGHL9P00SCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHL9P00SCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHL9P00ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00ECU |
LCGHL9P00ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00ECE |
LCGHL9P00LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00LCE |
LCGHV6P00SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHV6P00SCE |
LCGHL9P00LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00LC |
LCGHV6P00ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHV6P00ECU |
LCGHL9P00RCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00RCU |
LCGHL9P00HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHL9P00HCE |
LCGHV6P00RCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHV6P00RCE |
LCGHV6P00SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHL9P00SCE vs LCGHV6P00SCUE |