Part Details for LCGHX1A10JC by C&K
Overview of LCGHX1A10JC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGHX1A10JC
LCGHX1A10JC CAD Models
LCGHX1A10JC Part Data Attributes:
|
LCGHX1A10JC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHX1A10JC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCGHX1A10JC
This table gives cross-reference parts and alternative options found for LCGHX1A10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHX1A10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHX1A10JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHX1A10JCE |
LCGHX1A10HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHX1A10HCUE |
LCGHX1A10RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHX1A10RC |
LCGHF5A10SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHF5A10SCE |
LCGHX1A10HC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHX1A10HC |
LCGHF5A10ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHF5A10ECU |
LCGHF5A10HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHF5A10HCU |
LCGHX1A10RCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHX1A10RCU |
LCGHF5A10SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHF5A10SCUE |
LCGHF5A10EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10JC vs LCGHF5A10EC |