Part Details for LCK4994YH-DT by Avago Technologies
Overview of LCK4994YH-DT by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCK4994YH-DT
LCK4994YH-DT CAD Models
LCK4994YH-DT Part Data Attributes
|
LCK4994YH-DT
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
LCK4994YH-DT
Avago Technologies
4994 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, FSBGA-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LBGA, BGA100,10X10,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 4994 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm | |
fmax-Min | 200 MHz |
Alternate Parts for LCK4994YH-DT
This table gives cross-reference parts and alternative options found for LCK4994YH-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCK4994YH-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2BBC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | LCK4994YH-DT vs CY7B994V-2BBC |
CY7B994V-5BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | LCK4994YH-DT vs CY7B994V-5BBIT |
CY7B994V-5BBXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | Cypress Semiconductor | LCK4994YH-DT vs CY7B994V-5BBXCT |
LCK4994YH-DB | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100 | Broadcom Limited | LCK4994YH-DT vs LCK4994YH-DB |