Part Details for LCL0912 by RFHIC
Overview of LCL0912 by RFHIC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LCL0912
LCL0912 CAD Models
LCL0912 Part Data Attributes
|
LCL0912
RFHIC
Buy Now
Datasheet
|
Compare Parts:
LCL0912
RFHIC
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC6,.4,86 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.4,86 | |
Power Supplies | 5 V | |
Supply Current-Max | 240 mA | |
Surface Mount | YES |