Part Details for LCMC240-12-6 by Panduit Corp
Overview of LCMC240-12-6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC240-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6147
|
Newark | Copper Compression Metric Lug, 2 Hole, L |Panduit LCMC240-12-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1900 / $80.8700 | Buy Now |
DISTI #
LCMC240-12-6-ND
|
DigiKey | CONN TERM RECT RING 240MM #M12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5500 | Buy Now |
DISTI #
LCMC240-12-6
|
Avnet Americas | Lug Terminal 159.5mm 37.5mm Tin - Bulk (Alt: LCMC240-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7,745.9700 | Buy Now |
DISTI #
644-LCMC240-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 2 Hole Long Bar RoHS: Compliant | 0 |
|
$68.5000 / $72.5500 | Order Now |
DISTI #
PANLCMC240-12-6
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two-hole, metric conductor, long barrel, 240mm² 2r, 185mm² class 5f/6f, M12 stud hole. RoHS: Compliant | 0 |
|
$77.4600 / $85.8300 | Buy Now |
DISTI #
000000000004952946
|
Sager | Terminals Copp Comp Lug 2 Hole Long Bar Min Qty: 1 | 0 |
|
$48.4400 / $61.1100 | Buy Now |
Part Details for LCMC240-12-6
LCMC240-12-6 CAD Models
LCMC240-12-6 Part Data Attributes
|
LCMC240-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMC240-12-6
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |