Part Details for LCMXO2-1200HC-4TG100I by Lattice Semiconductor Corporation
Overview of LCMXO2-1200HC-4TG100I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMXO2-1200HC-4TG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1267-ND
|
DigiKey | IC FPGA 79 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1029 In Stock |
|
$11.1150 / $13.2500 | Buy Now |
DISTI #
16815905
|
Verical | Low Power Non-Volatile FPGA Min Qty: 450 Package Multiple: 90 | Americas - 11880 |
|
$11.8191 | Buy Now |
DISTI #
54AJ9907
|
Newark | Machxo2 High Performance, 1280 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200HC-4TG100I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$10.0600 | Buy Now |
DISTI #
48W6054
|
Newark | Pld, 1280 Luts, Machxo2, 100Tqfp, Cpld Type:Flash, No. Of Macrocells:1280, No. Of I/O S:80I/O S, Logic Case Style:Tqfp, No. Of Pins:100Pins, Frequency:269Mhz, Supply Voltage Min:2.375V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200HC-4TG100I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $12.0000 | Buy Now |
|
Future Electronics | MACHX02 Series 1280 LUTs 79 I/O 3.3 V SMT FPGA - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 14430Tray |
|
$12.2900 / $12.9100 | Buy Now |
|
Future Electronics | MACHX02 Series 1280 LUTs 79 I/O 3.3 V SMT FPGA - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$12.2900 / $12.9100 | Buy Now |
DISTI #
842-XO21200HC4TG100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 SPD RoHS: Compliant | 1777 |
|
$11.1200 / $13.2500 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 133MHZ, 1280-CELL, PQFP100 | 140392 |
|
$6.1515 / $12.3030 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 447 |
|
$19.1189 | Buy Now |
|
NexGen Digital | 33 |
|
RFQ |
Part Details for LCMXO2-1200HC-4TG100I
LCMXO2-1200HC-4TG100I CAD Models
LCMXO2-1200HC-4TG100I Part Data Attributes
|
LCMXO2-1200HC-4TG100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200HC-4TG100I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 133 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 79 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for LCMXO2-1200HC-4TG100I
This table gives cross-reference parts and alternative options found for LCMXO2-1200HC-4TG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-1200HC-4TG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-1200HC-4TG100CR1 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, 14 X 14 MM , HALOGEN FREE AND ROHS COMPLIANT, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-1200HC-4TG100I vs LCMXO2-1200HC-4TG100CR1 |
LCMXO2-1200HC-4TG100C | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-1200HC-4TG100I vs LCMXO2-1200HC-4TG100C |