Part Details for LCMXO2-1200HC-5MG132IR1 by Lattice Semiconductor Corporation
Overview of LCMXO2-1200HC-5MG132IR1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCMXO2-1200HC-5MG132IR1
LCMXO2-1200HC-5MG132IR1 CAD Models
LCMXO2-1200HC-5MG132IR1 Part Data Attributes
|
LCMXO2-1200HC-5MG132IR1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200HC-5MG132IR1
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSBGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA132,14X14,20 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 133 MHz | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 105 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 105 | |
Number of Terminals | 132 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LCMXO2-1200HC-5MG132IR1
This table gives cross-reference parts and alternative options found for LCMXO2-1200HC-5MG132IR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-1200HC-5MG132IR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-1200HC-5MG132CR1 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-1200HC-5MG132IR1 vs LCMXO2-1200HC-5MG132CR1 |
LCMXO2-1200HC-5MG132I | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-1200HC-5MG132IR1 vs LCMXO2-1200HC-5MG132I |
LCMXO2-1200HC-6MG132CR1 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-1200HC-5MG132IR1 vs LCMXO2-1200HC-6MG132CR1 |
LCMXO2-1200HC-6MG132IR1 | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-1200HC-5MG132IR1 vs LCMXO2-1200HC-6MG132IR1 |
LCMXO2-1200HC-5MG132C | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-1200HC-5MG132IR1 vs LCMXO2-1200HC-5MG132C |