LCMXO2-2000HE-4BG256I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256

Overview of LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AJ9991
Newark Lattice Machxo2 High Performance, 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HE-4BG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $20.3000
  • 250 $19.7200
$19.7200 / $20.3000 Buy Now
DISTI # 220-1400-ND
DigiKey IC FPGA 206 I/O 256CABGA Min Qty: 119 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 119 $18.8500
$18.8500 Buy Now
DISTI # 842-XO22000HE4BG256I
Mouser Electronics FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd RoHS: Compliant 119
  • 1 $19.9000
  • 25 $18.6500
  • 119 $18.6400
$18.6400 / $19.9000 Buy Now
Future Electronics MACHX02 Series 2112 LUTs 207 I/O 3.3 V -4 Speed IND "Green" FPGA - caBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks 0
  • 119 $19.3400
$19.3400 Buy Now
DISTI # 69142030
Verical FPGA MachXO2 Family 2112 Cells 65nm Technology 1.2V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 Americas - 4567
  • 25 $18.1500
  • 119 $17.2500
$17.2500 / $18.1500 Buy Now
Flip Electronics Stock 7542
RFQ

CAD Models for LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation

LCMXO2-2000HE-4BG256I
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
CABGA-256
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
130.5 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of Inputs
206
Number of Logic Cells
2112
Number of Outputs
206
Number of Terminals
256
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
264 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. LCMXO2-2000HE-4BG256I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256
    VS

Alternate Parts for LCMXO2-2000HE-4BG256I

This table gives cross-reference parts and alternative options found for LCMXO2-2000HE-4BG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HE-4BG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO2-2000HE-4BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000HE-4BG256C
LCMXO2-2000HE-5BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000HE-5BG256C
LCMXO2-2000HE-6BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000HE-6BG256C
LCMXO2-2000ZE-2BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000ZE-2BG256C
LCMXO2-2000HE-5BG256I Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000HE-5BG256I
LCMXO2-2000ZE-3BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000ZE-3BG256C
LCMXO2-2000ZE-1BG256C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000ZE-1BG256C
LCMXO2-2000HE-6BG256I Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000HE-6BG256I
LCMXO2-2000ZE-3BG256I Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 Lattice Semiconductor Corporation LCMXO2-2000HE-4BG256I vs LCMXO2-2000ZE-3BG256I

Related Parts for LCMXO2-2000HE-4BG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2-2000HE-4BG256I would you like to use for your alert(s)?
  • Please alert me when LCMXO2-2000HE-4BG256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2-2000HE-4BG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2-2000HE-4BG256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2-2000HE-4BG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2-2000HE-4BG256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2-2000HE-4BG256I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: