-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1640HCS8#PBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640HCS8#TRPBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640HCN8#PBF | Analog Devices | Neg V Hot Swap Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0248
|
Newark | Fpga, Machxo2, 40 I/O, Qfn-Ep-48, Fpga Type:Flash Based Fpga, No. Of Logic Cells:640Logic Cells, Ic Case/Package:Qfn, No. Of Pins:48Pins, Speed Grade:4, No.of User I/Os:40I/O S, Process Technology:65Nm, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640HC-4SG48I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$6.2700 / $7.2300 | Buy Now |
DISTI #
LCMXO2-640HC-4SG48I-ND
|
DigiKey | IC FPGA 40 I/O 48QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1100 | Buy Now |
DISTI #
842-MXO2640HC4SG48I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance, 640 LUTs, 2.5/3.3V RoHS: Compliant | 227 |
|
$5.8800 / $7.2500 | Buy Now |
|
Future Electronics | MACHX02 Series 640 LUT 40 I/O 2.5 / 3.3 V Non-Volatile FPGA - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.9800 / $7.3300 | Buy Now |
DISTI #
82780544
|
Verical | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 72330 |
|
$5.7960 / $7.2500 | Buy Now |
|
Vyrian | OEM/CM Only | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-640HC-4SG48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640HC-4SG48I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-06 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 136.6 MHz | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 40 | |
Number of Logic Cells | 640 | |
Number of Outputs | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |