-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1050-ND
|
DigiKey | IC FPGA 78 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1713 In Stock |
|
$10.0100 / $11.9000 | Buy Now |
DISTI #
842-MXO256C3TN100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 78 I/O 1.8/2.5/3.3V IND RoHS: Compliant | 1043 |
|
$10.0100 / $11.5700 | Buy Now |
|
Future Electronics | MachXO Series 256 LUTs 78 I/O 3.465 V Surface Mount PLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 19628Tray |
|
$11.0700 / $11.6300 | Buy Now |
|
Future Electronics | MachXO Series 256 LUTs 78 I/O 3.465 V Surface Mount PLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.0700 / $11.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ | |
|
New Advantage Corporation | MachXO Series 256 LUTs 78 I/O 3.465 V Surface Mount PLD - TQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 22140 |
|
$13.6900 / $14.6700 | Buy Now |
|
Win Source Electronics | IC FPGA 78 I/O 100TQFP | 18700 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO256C-3TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO256C-3TN100I
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 78 | |
Number of Logic Cells | 256 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |