Part Details for LCMXO3L-4300E-5UWG81ITR50 by Lattice Semiconductor Corporation
Overview of LCMXO3L-4300E-5UWG81ITR50 by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO3L-4300E-5UWG81ITR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCMXO3L-4300E-5UWG81ITR50-ND
|
DigiKey | IC FPGA 63 I/O 81WLCSP Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for LCMXO3L-4300E-5UWG81ITR50
LCMXO3L-4300E-5UWG81ITR50 CAD Models
LCMXO3L-4300E-5UWG81ITR50 Part Data Attributes
|
LCMXO3L-4300E-5UWG81ITR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-4300E-5UWG81ITR50
Lattice Semiconductor Corporation
Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 3.797 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 540 | |
Number of Inputs | 63 | |
Number of Logic Cells | 4300 | |
Number of Outputs | 63 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.567 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.693 mm |
Alternate Parts for LCMXO3L-4300E-5UWG81ITR50
This table gives cross-reference parts and alternative options found for LCMXO3L-4300E-5UWG81ITR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-4300E-5UWG81ITR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-4300E-5UWG81CTR1K | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | Lattice Semiconductor Corporation | LCMXO3L-4300E-5UWG81ITR50 vs LCMXO3L-4300E-5UWG81CTR1K |
LCMXO3L-4300E-5UWG81CTR | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | Lattice Semiconductor Corporation | LCMXO3L-4300E-5UWG81ITR50 vs LCMXO3L-4300E-5UWG81CTR |
LCMXO3L-4300E-5UWG81ITR | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | Lattice Semiconductor Corporation | LCMXO3L-4300E-5UWG81ITR50 vs LCMXO3L-4300E-5UWG81ITR |
LCMXO3L-4300E-5UWG81CTR50 | Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 | Lattice Semiconductor Corporation | LCMXO3L-4300E-5UWG81ITR50 vs LCMXO3L-4300E-5UWG81CTR50 |