LCMXO3L-4300E-6MG121I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121

Overview of LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0558
Newark Lattice Machxo3L , 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-4300E-6MG121I RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $11.4100
  • 500 $11.0900
$11.0900 / $11.4100 Buy Now
DISTI # LCMXO3L-4300E-6MG121I-ND
DigiKey IC FPGA 100 I/O 121CSFBGA Min Qty: 490 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 490 $10.5950
$10.5950 Buy Now
DISTI # 842-XO3L4300E6MG121I
Mouser Electronics FPGA - Field Programmable Gate Array Lattice MachXO3L, 4320 LUTs, 1.2V RoHS: Compliant 0
  • 490 $10.6000
$10.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks 0
  • 490 $10.8700
$10.8700 Buy Now
Flip Electronics Stock 20
RFQ

CAD Models for LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation

LCMXO3L-4300E-6MG121I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
JESD-30 Code
S-PBGA-B121
JESD-609 Code
e1
Length
6 mm
Moisture Sensitivity Level
3
Number of CLBs
540
Number of Inputs
100
Number of Logic Cells
4300
Number of Outputs
100
Number of Terminals
121
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
540 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA121,11X11,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. LCMXO3L-4300E-6MG121I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121
    VS

Related Parts for LCMXO3L-4300E-6MG121I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO3L-4300E-6MG121I would you like to use for your alert(s)?
  • Please alert me when LCMXO3L-4300E-6MG121I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO3L-4300E-6MG121I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3L-4300E-6MG121I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO3L-4300E-6MG121I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3L-4300E-6MG121I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3L-4300E-6MG121I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: