Part Details for LCMXO3LF-6900C-5BG256C by Lattice Semiconductor Corporation
Results Overview of LCMXO3LF-6900C-5BG256C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-6900C-5BG256C Information
LCMXO3LF-6900C-5BG256C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO3LF-6900C-5BG256C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ0687
|
Newark | Lattice Machxo3Lf , 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-6900C-5BG256C RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3800 / $22.9500 | Buy Now |
|
DISTI #
LCMXO3LF-6900C-5BG256C
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 119 |
|
$15.8000 / $20.9000 | Buy Now |
|
|
Chip Stock | FPGAMACHXO3Family6900Cells65nmTechnology1.2VAutomotive256-PinCABGATray | 3950 |
|
RFQ | |
|
|
Vyrian | Programmable ICs | 119 |
|
RFQ |
US Tariff Estimator: LCMXO3LF-6900C-5BG256C by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCMXO3LF-6900C-5BG256C
LCMXO3LF-6900C-5BG256C CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCMXO3LF-6900C-5BG256C Part Data Attributes
|
|
LCMXO3LF-6900C-5BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-6900C-5BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CABGA-256
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
| Package Description | LFBGA, BGA256,16X16,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Lattice Semiconductor | |
| Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 858 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 858 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA256,16X16,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Seated Height-Max | 1.7 mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm |
Alternate Parts for LCMXO3LF-6900C-5BG256C
This table gives cross-reference parts and alternative options found for LCMXO3LF-6900C-5BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-6900C-5BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCMXO3LF-6900C-5BG256I | Lattice Semiconductor Corporation | $26.0304 | Field Programmable Gate Array, PBGA256, CABGA-256 | LCMXO3LF-6900C-5BG256C vs LCMXO3LF-6900C-5BG256I |
LCMXO3LF-6900C-5BG256C Frequently Asked Questions (FAQ)
-
The LCMXO3LF-6900C-5BG256C has an operating temperature range of -40°C to 100°C.
-
The LCMXO3LF-6900C-5BG256C has a built-in clock management system that allows for the creation of a clock tree. This can be implemented using the Lattice Diamond software or by using the device's clock management primitives.
-
The PLL in the LCMXO3LF-6900C-5BG256C can operate up to 450 MHz.
-
The I/O banks in the LCMXO3LF-6900C-5BG256C can be configured using the Lattice Diamond software or by using the device's I/O configuration primitives. The device supports multiple I/O standards, including LVCMOS, LVDS, and SSTL.
-
The power consumption of the LCMXO3LF-6900C-5BG256C depends on the specific application and usage. However, the typical power consumption is around 100-200 mW.