Part Details for LCN0805T-10NK-N by YAGEO Corporation
Overview of LCN0805T-10NK-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCN0805T-10NK-N
LCN0805T-10NK-N CAD Models
LCN0805T-10NK-N Part Data Attributes
|
LCN0805T-10NK-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LCN0805T-10NK-N
YAGEO Corporation
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for LCN0805T-10NK-N
This table gives cross-reference parts and alternative options found for LCN0805T-10NK-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCN0805T-10NK-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCN0805T-10NK-S | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | LCN0805T-10NK-N vs LCN0805T-10NK-S |
0805R-10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | LCN0805T-10NK-N vs 0805R-10NK |