Part Details for LCS011A05QA22EC by C&K
Overview of LCS011A05QA22EC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS011A05QA22EC
LCS011A05QA22EC CAD Models
LCS011A05QA22EC Part Data Attributes
|
LCS011A05QA22EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS011A05QA22EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.2 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS011A05QA22EC
This table gives cross-reference parts and alternative options found for LCS011A05QA22EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS011A05QA22EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011A05ZD20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05ZD20EC |
LCS011A05PC26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05PC26CC |
LCS011A05ZB20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05ZB20BC |
LCS011A05ZB24CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05ZB24CC |
LCS011A05QD20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05QD20CC |
LCS011A05QD28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05QD28AC |
LCS011A05ZC20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05ZC20BC |
LCS011A05PD26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05PD26CC |
LCS011A05PC20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05PC20CC |
LCS011A05ZC28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011A05QA22EC vs LCS011A05ZC28AC |