Part Details for LCS012P00PA24CW by C&K
Overview of LCS012P00PA24CW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS012P00PA24CW
LCS012P00PA24CW CAD Models
LCS012P00PA24CW Part Data Attributes
|
LCS012P00PA24CW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012P00PA24CW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCS012P00PA24CW
This table gives cross-reference parts and alternative options found for LCS012P00PA24CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012P00PA24CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012P00ZB24AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00ZB24AW |
LCS012P00WC22EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00WC22EY |
LCS012P00QA22AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00QA22AW |
LCS012P00WA30AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00WA30AY |
LCS012P00PA28EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00PA28EY |
LCS012P00QD22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00QD22AY |
LCS012P00PA26CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00PA26CY |
LCS012P00SC22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00SC22AY |
LCS012P00ZB20AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00ZB20AY |
LCS012P00PB30DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00PA24CW vs LCS012P00PB30DY |