Part Details for LCS051T43WD28EC by C&K
Overview of LCS051T43WD28EC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS051T43WD28EC
LCS051T43WD28EC CAD Models
LCS051T43WD28EC Part Data Attributes
|
LCS051T43WD28EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS051T43WD28EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 16.7 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 13.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCS051T43WD28EC
This table gives cross-reference parts and alternative options found for LCS051T43WD28EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS051T43WD28EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T28ZA30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T28ZA30EC |
LCS051T13ZC20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T13ZC20DC |
LCS051T13PD26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T13PD26EC |
LCS051T19SD30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T19SD30AC |
LCS051T28PA28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T28PA28BC |
LCS051T13ZC26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T13ZC26DC |
LCS051T13SB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T13SB30CC |
LCS051T43WD26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T43WD26EC |
LCS051T19PA20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T19PA20BC |
LCS051T13ZD20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T43WD28EC vs LCS051T13ZD20EC |