Part Details for LCS052A05WC28AC by C&K
Overview of LCS052A05WC28AC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS052A05WC28AC
LCS052A05WC28AC CAD Models
LCS052A05WC28AC Part Data Attributes:
|
LCS052A05WC28AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052A05WC28AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.2 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCS052A05WC28AC
This table gives cross-reference parts and alternative options found for LCS052A05WC28AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052A05WC28AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052A05WC26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC26AC |
LCS052A05WC20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC20AC |
LCS052A05WC28CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC28CC |
LCS052A05WB20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WB20DC |
LCS052A05WC20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC20DC |
LCS052A05WC30BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC30BC |
LCS052A05WB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WB30CC |
LCS052A05WC28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WC28EC |
LCS052A05WB26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WB26CC |
LCS052A05WB30BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052A05WC28AC vs LCS052A05WB30BC |