Part Details for LCS052T00SC30EC by C&K
Overview of LCS052T00SC30EC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS052T00SC30EC
LCS052T00SC30EC CAD Models
LCS052T00SC30EC Part Data Attributes
|
LCS052T00SC30EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052T00SC30EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.8 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCS052T00SC30EC
This table gives cross-reference parts and alternative options found for LCS052T00SC30EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052T00SC30EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052T00SD26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T00SD26BC |
LCS052T00PA28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T00PA28DC |
LCS052T07QD20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07QD20AC |
LCS052T07ZA30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07ZA30DC |
LCS052T05ZA30BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T05ZA30BC |
LCS052T07PD24DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07PD24DC |
LCS052T07SA26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07SA26AC |
LCS052T07QA26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07QA26CC |
LCS052T07WD24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T07WD24EC |
LCS052T05WA28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SC30EC vs LCS052T05WA28BC |