Part Details for LCS052T13QA30EY by C&K
Overview of LCS052T13QA30EY by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS052T13QA30EY
LCS052T13QA30EY CAD Models
LCS052T13QA30EY Part Data Attributes:
|
LCS052T13QA30EY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052T13QA30EY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.9 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS052T13QA30EY
This table gives cross-reference parts and alternative options found for LCS052T13QA30EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052T13QA30EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052T13SA20CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T13SA20CW |
LCS052T43PA20EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T43PA20EY |
LCS052T28SC26AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T28SC26AY |
LCS052T28PC20CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T28PC20CW |
LCS052T19WD26EW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T19WD26EW |
LCS052T28PC30DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T28PC30DY |
LCS052T13QB24CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T13QB24CW |
LCS052T19SC20DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T19SC20DW |
LCS052T43QB28AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T43QB28AW |
LCS052T13QC28EW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T13QA30EY vs LCS052T13QC28EW |