Part Details for LCU66A051A by Laser Components USA Inc
Overview of LCU66A051A by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCU66A051A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCU66A051A
|
TME | Diode: laser, 655÷665nm, 100mW, 11/27, TO18, THT, 2.3÷2.5VDC, red Min Qty: 1 | 9 |
|
$39.2100 / $43.6900 | Buy Now |
Part Details for LCU66A051A
LCU66A051A CAD Models
LCU66A051A Part Data Attributes
|
LCU66A051A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LCU66A051A
Laser Components USA Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.21 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 100 mW | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 90 mA |