Part Details for LCXHF6060YEL101MMR by TAIYO YUDEN
Overview of LCXHF6060YEL101MMR by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXHF6060YEL101MMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXHF6060YEL101MMRCT-ND
|
DigiKey | FIXED IND 100UH 550MA 600MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.1864 / $0.4700 | Buy Now |
DISTI #
LCXHF6060YEL101MMR
|
Avnet Americas | Inductor Hybrid Power Shielded Wirewound 100uH 20% 100kHz Ferrite 1.05A 2424 Emboss T/R - Tape and Reel (Alt: LCXHF6060YEL101MMR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2390 | Buy Now |
DISTI #
963-LCXHF6060YEL101M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 100 uH 20 %, 6.0x6.0 MM, -40 to +125?, Q200 RoHS: Compliant | 1480 |
|
$0.1860 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1932 / $0.2937 | Buy Now |
DISTI #
LCXHF6060YEL101MMR
|
TTI | Power Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 100 uH 20 %, 6.0x6.0 MM, -40 to +125?, Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2000 / $0.2130 | Buy Now |
Part Details for LCXHF6060YEL101MMR
LCXHF6060YEL101MMR CAD Models
LCXHF6060YEL101MMR Part Data Attributes:
|
LCXHF6060YEL101MMR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXHF6060YEL101MMR
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |
Alternate Parts for LCXHF6060YEL101MMR
This table gives cross-reference parts and alternative options found for LCXHF6060YEL101MMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXHF6060YEL101MMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXHF6060YEL101MMR | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LCXHF6060YEL101MMR vs LBXHF6060YEL101MMR |