Part Details for LCXND5050WKT2R2NMG by TAIYO YUDEN
Overview of LCXND5050WKT2R2NMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND5050WKT2R2NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050WKT2R2NMGCT-ND
|
DigiKey | FIXED IND 2.2UH 2.9A 42 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.1775 / $0.4400 | Buy Now |
DISTI #
LCXND5050WKT2R2NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz Ferrite 2.9A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050WKT2R2NMG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.2276 | Buy Now |
DISTI #
963-LCXND5050WKT2R2N
|
Mouser Electronics | Power Inductors - SMD 2.2uH 5050 30% AEC-Q200 | 0 |
|
$0.1770 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks | 0 |
|
$0.1674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1839 / $0.2170 | Buy Now |
Part Details for LCXND5050WKT2R2NMG
LCXND5050WKT2R2NMG CAD Models
LCXND5050WKT2R2NMG Part Data Attributes
|
LCXND5050WKT2R2NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050WKT2R2NMG
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 57 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |