Part Details for LCXND5050XATR47NMG by TAIYO YUDEN
Overview of LCXND5050XATR47NMG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXND5050XATR47NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050XATR47NMGCT-ND
|
DigiKey | FIXED IND 470NH 5A 13 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.1699 / $0.4500 | Buy Now |
DISTI #
LCXND5050XATR47NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 470nH 30% 100kHz Ferrite 9A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050XATR47NMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2294 | Buy Now |
DISTI #
963-LCXND5050XATR47N
|
Mouser Electronics | Power Inductors - SMD 0.47uH 5050 30% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1780 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1854 / $0.2337 | Buy Now |
DISTI #
LCXND5050XATR47NMG
|
TTI | Power Inductors - SMD 0.47uH 5050 30% AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1670 / $0.2280 | Buy Now |
DISTI #
LCXND5050XATR47NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 470nH 30% 100kHz Ferrite 9A 2020 Emboss T/R (Alt: LCXND5050XATR47NMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND5050XATR47NMG
LCXND5050XATR47NMG CAD Models
LCXND5050XATR47NMG Part Data Attributes
|
LCXND5050XATR47NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050XATR47NMG
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 185 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LCXND5050XATR47NMG
This table gives cross-reference parts and alternative options found for LCXND5050XATR47NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND5050XATR47NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND5050XATR47NMG | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | LCXND5050XATR47NMG vs LBXND5050XATR47NMG |