Datasheets
LD1085D2M-R by: STMicroelectronics

Overview of: LD1085D2M-R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LD1085D2M-R

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
298 Cut Tape
  • 1 $2.0800
  • 10 $1.8690
  • 25 $1.7636
  • 100 $1.5026
  • 250 $1.4109
  • 500 $1.2345
View this part on Digi-Key
298 Digi-Reel
  • 1 $2.0800
  • 10 $1.8690
  • 25 $1.7636
  • 100 $1.5026
  • 250 $1.4109
  • 500 $1.2345
View this part on Digi-Key
0 Reel
  • 1,000 $1.1646
View this part on Avnet Americas
0 Reel
  • 1,000 $0.9883
  • 2,000 $0.9683
  • 4,000 $0.9483
  • 6,000 $0.9284
  • 8,000 $0.9084
  • 10,000 $0.8884
  • 100,000 $0.8685
View this part on Newark
0 TAPE & REEL CUT
  • 1 $2.1800
  • 10 $1.9600
  • 25 $1.8600
  • 50 $1.7200
  • 100 $1.5600
  • 250 $1.3400
  • 500 $1.1300
View this part on Newark
0 TAPE & REEL FULL
  • 1,000 $1.1100
View this part on RS
990 Reel
  • 5 $2.1530
  • 25 $2.0250
  • 50 $1.9150
  • 125 $1.8060
  • 250 $1.7200
View this part on RS
990 Package
  • 5 $2.1530
  • 25 $2.0250
  • 50 $1.9150
  • 125 $1.8060
  • 250 $1.7200
View this part on TME Electronic Components
699
  • 1 $1.2600
  • 5 $1.1200
  • 25 $1.0100
  • 100 $0.9100
  • 500 $0.8300
View this part on Avnet Europe
0
  • 1,000 $1.3128
  • 2,000 $1.2176
  • 4,000 $1.0274
  • 6,000 $0.9323
  • 8,000 $0.8447
  • 10,000 $0.7420
  • 100,000 $0.6963
View this part on Chip1Cloud
10,690
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $2.5623
  • 10 $2.2972
  • 25 $2.1794
  • 100 $1.8554
  • 250 $1.7524
  • 500 $1.5241
  • 1,000 $1.3032
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $2.4285
  • 10 $2.0781
  • 50 $1.9211
  • 100 $1.7640
View this part on Farnell
0 Reel
  • 100 $1.7640

Part Details for: LD1085D2M-R

CAD Models

Part Data Attributes

LD1085D2M-R STMicroelectronics

Buy Now Datasheet

Compare Parts:

LD1085D2M-R STMicroelectronics 3 A low drop positive voltage regulator: adjustable and fixed

Source Content uid LD1085D2M-R
Part Life Cycle Code Active
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 54 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.5 V
Dropout Voltage1-Nom 1.3 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.2 mm
Line Regulation-Max (%/V) 0.014
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.275 V
Output Voltage1-Min 1.225 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.15 mm

Alternate Parts for: LD1085D2M-R

Part Number Description Manufacturer Compare
IRU1050CMPBF Power Circuits Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN International Rectifier LD1085D2M-R vs IRU1050CMPBF
AZ1117H-ADJTRE1 Power Circuits Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN Diodes Incorporated LD1085D2M-R vs AZ1117H-ADJTRE1
TS29152CZ5C0 Power Circuits Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN Taiwan Semiconductor LD1085D2M-R vs TS29152CZ5C0
LP3965EMP-ADJ Power Circuits IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LD1085D2M-R vs LP3965EMP-ADJ
AS1117T Power Circuits Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN Sipex Corporation LD1085D2M-R vs AS1117T
CS-52015-1T3 Power Circuits Adjustable Positive LDO Regulator, 1.25V Min, 3.3V Max, 1.4V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN Cherry Semiconductor Corporation LD1085D2M-R vs CS-52015-1T3
AS2850T Power Circuits Regulator, 1 Output, BIPolar, Alpha Semiconductor LD1085D2M-R vs AS2850T
CS5206-1GT3 Power Circuits 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN Rochester Electronics LLC LD1085D2M-R vs CS5206-1GT3
LP3965EMP-ADJ/NOPB Power Circuits IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LD1085D2M-R vs LP3965EMP-ADJ/NOPB
LM1117IMP-ADJ/NOPB Power Circuits IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LD1085D2M-R vs LM1117IMP-ADJ/NOPB

Related Parts

Update Alert Settings for: LD1085D2M-R by STMicroelectronics

  • Please alert me when LD1085D2M-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD1085D2M-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1085D2M-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD1085D2M-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1085D2M-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1085D2M-R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.