-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A low drop positive voltage regulator: adjustable and fixed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9057
|
Newark | D2Pak Ag Spot/3A-Adj- L.d., Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics LD1085D2M-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
56P7698
|
Newark | Linear Vr |Stmicroelectronics LD1085D2M-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3419-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A D2PAK-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7406 In Stock |
|
$0.8402 / $1.9800 | Buy Now |
DISTI #
LD1085D2M-R
|
Avnet Americas | LDO Regulator Pos 1.25V to 28V 3A 4-Pin(3+Tab) D2PAK/A T/R - Tape and Reel (Alt: LD1085D2M-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8685 / $0.9883 | Buy Now |
DISTI #
511-LD1085D2M
|
Mouser Electronics | LDO Voltage Regulators 2.85-30V 3.0A Adj RoHS: Compliant | 2942 |
|
$0.8730 / $1.9800 | Buy Now |
|
STMicroelectronics | 3 A low drop positive voltage regulator: adjustable and fixed RoHS: Compliant Min Qty: 1 | 2942 |
|
$1.1600 / $1.9400 | Buy Now |
|
Future Electronics | LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.8250 / $0.8950 | Buy Now |
|
Future Electronics | LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8700 / $0.9050 | Buy Now |
|
Future Electronics | LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8700 / $0.9050 | Buy Now |
DISTI #
LD1085D2M-R
|
Avnet Americas | LDO Regulator Pos 1.25V to 28V 3A 4-Pin(3+Tab) D2PAK/A T/R - Tape and Reel (Alt: LD1085D2M-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8685 / $0.9883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1085D2M-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085D2M-R
STMicroelectronics
3 A low drop positive voltage regulator: adjustable and fixed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK/A-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max (%/V) | 0.014 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for LD1085D2M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085D2M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117IKCS | 800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LD1085D2M-R vs TLV1117IKCS |
LD1085D2T-R | 3 A low drop positive voltage regulator: adjustable and fixed | STMicroelectronics | LD1085D2M-R vs LD1085D2T-R |
REG1117/2K5 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LD1085D2M-R vs REG1117/2K5 |
TLV1117IDCY | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LD1085D2M-R vs TLV1117IDCY |
REG1117 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LD1085D2M-R vs REG1117 |
AZ1117H-ADJTRE1 | Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | Diodes Incorporated | LD1085D2M-R vs AZ1117H-ADJTRE1 |
TLV1117CDCY | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LD1085D2M-R vs TLV1117CDCY |
AZ1117H-ADJTRG1 | Adjustable Positive LDO Regulator | Diodes Incorporated | LD1085D2M-R vs AZ1117H-ADJTRG1 |