Part Details for LD1117S33CTR by STMicroelectronics
Overview of LD1117S33CTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1117S33CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0626
|
Newark | Ldo Voltage Regulator, 3.3V, 0.8A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.75V, Input Voltage Max:15V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:950Ma Rohs Compliant: Yes |Stmicroelectronics LD1117S33CTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
04X6348
|
Newark | V Reg, 1Vdo, 0.8A, 3.3V, 4%, 3Sot223, Output Type:Fixed, Input Voltage Min:4.75V, Input Voltage Max:15V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:950Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117S33CTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 150000 |
|
$0.2050 / $0.2360 | Buy Now |
DISTI #
59M7494
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 15V, 1.1V Dropout, 3.3Vout, 950Maout, Sot-223-4 Rohs Compliant: Yes |Stmicroelectronics LD1117S33CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65031 |
|
$0.3510 / $0.6630 | Buy Now |
DISTI #
497-1241-1-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10856 In Stock |
|
$0.1168 / $0.4100 | Buy Now |
DISTI #
LD1117S33CTR
|
Avnet Americas | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LD1117S33CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 210500 |
|
$0.2879 / $0.3003 | Buy Now |
DISTI #
511-LD1117S33C
|
Mouser Electronics | LDO Voltage Regulators 3.3V 0.8A Positive RoHS: Compliant | 32243 |
|
$0.1650 / $0.5700 | Buy Now |
|
STMicroelectronics | Adjustable and fixed low drop positive voltage regulator RoHS: Compliant Min Qty: 1 | 32213 |
|
$0.2800 / $0.5600 | Buy Now |
|
Future Electronics | LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 675000Reel |
|
$0.0881 / $0.0966 | Buy Now |
|
Future Electronics | LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 595000Reel |
|
$0.1150 / $0.1260 | Buy Now |
|
Future Electronics | LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1150 / $0.1230 | Buy Now |
Part Details for LD1117S33CTR
LD1117S33CTR CAD Models
LD1117S33CTR Part Data Attributes
|
LD1117S33CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117S33CTR
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 3.44 V | |
Output Voltage1-Min | 3.16 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for LD1117S33CTR
This table gives cross-reference parts and alternative options found for LD1117S33CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117S33CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117S33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LD1117S33CTR vs LD1117S33 |
LD1117S33TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117S33CTR vs LD1117S33TR |