Datasheets
LD260 by:

Infrared LED, 25mm, 10-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-20

Part Details for LD260 by OSRAM Opto Semiconductors

Overview of LD260 by OSRAM Opto Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LD260

LD260 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD260 Part Data Attributes

LD260 OSRAM Opto Semiconductors
Buy Now Datasheet
Compare Parts:
LD260 OSRAM Opto Semiconductors Infrared LED, 25mm, 10-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-20
Part Life Cycle Code Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT, MINIATURE PACKAGE-20
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 10 ELEMENTS
Forward Current-Max 0.05 A
Number of Functions 10
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type INFRARED LED
Output Power-Nom 9 mW
Peak Wavelength 950 nm
Shape ROUND
Size 25 mm

Alternate Parts for LD260

This table gives cross-reference parts and alternative options found for LD260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD260 Infrared LED, 10-Element, 950nm Siemens LD260 vs LD260
Part Number Description Manufacturer Compare
LD260 Infrared LED, 10-Element, 950nm Siemens LD260 vs LD260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD260 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD260 by OSRAM Opto Semiconductors

  • Please alert me when LD260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD260 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD260 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD260 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: