Part Details for LD264 by Siemens
Overview of LD264 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD264
LD264 CAD Models
LD264 Part Data Attributes
|
LD264
Siemens
Buy Now
Datasheet
|
Compare Parts:
LD264
Siemens
Infrared LED, 4-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |
Alternate Parts for LD264
This table gives cross-reference parts and alternative options found for LD264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD264 | 9.8mm, 4 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-8 | OSRAM GmbH | LD264 vs LD264 |
LD264 | Infrared LED, 9.8mm, 4-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-8 | OSRAM Opto Semiconductors | LD264 vs LD264 |