Part Details for LD265 by Siemens
Overview of LD265 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD265
LD265 CAD Models
LD265 Part Data Attributes
|
LD265
Siemens
Buy Now
Datasheet
|
Compare Parts:
LD265
Siemens
Infrared LED, 5-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SEPARATE, 5 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 5 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |
Alternate Parts for LD265
This table gives cross-reference parts and alternative options found for LD265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD265 | Infrared LED, 12.3mm, 5-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-10 | OSRAM Opto Semiconductors | LD265 vs LD265 |
LD265 | 12.3mm, 5 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-10 | OSRAM GmbH | LD265 vs LD265 |